604336-1 | |
---|---|
DigiKey Part Number | A0151-ND |
Manufacturer | |
Manufacturer Product Number | 604336-1 |
Description | CONN BARR BLK KIT 60CIRC 0.375" |
Customer Reference | |
Detailed Description | 60 Circuit 0.375" (9.53mm) Barrier Block, Kit Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block, Kit | |
Number of Circuits | 60 | |
Number of Wire Entries | 120 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Customizable | |
Color | Yellow | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Channel, Track | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Base Product Number |