0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60102-1

DigiKey Part Number
60102-1-ND
Manufacturer
Manufacturer Product Number
60102-1
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60102-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-18 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.88000¥1.88
10¥1.57600¥15.76
25¥1.47920¥36.98
50¥1.40740¥70.37
100¥1.34020¥134.02
250¥1.25556¥313.89
500¥1.19556¥597.78
1,000¥1.13844¥1,138.44
3,000¥1.05345¥3,160.35
Manufacturers Standard Package