6-6450330-6 | |
---|---|
DigiKey Part Number | 6-6450330-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-6450330-6 |
Description | CONN HDR MULT-BEAM 26POS EDGE MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6-6450330-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 26 | |
Number of Positions Loaded | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Mating Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
220 | ¥36.02305 | ¥7,925.07 |