6-487937-0 | ||
---|---|---|
DigiKey Part Number | A121081-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-487937-0 | |
Description | CONN FFC RCPT HSG 60POS 1.27MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 60Pos 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-487937-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.94000 | ¥26.94 |
10 | ¥24.02800 | ¥240.28 |
25 | ¥23.90200 | ¥597.55 |
50 | ¥23.65620 | ¥1,182.81 |
128 | ¥21.57914 | ¥2,762.13 |