6-192044-0 | ||
---|---|---|
DigiKey Part Number | 6-192044-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-192044-0 | |
Description | CONN FEMALE 9 LOUVERS SILVER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Contact Silver Power Female Band | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥22.54466 | ¥225,446.60 |