6-1393302-1 | |
---|---|
DigiKey Part Number | 6-1393302-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393302-1 |
Description | V23134A1052X299 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | - | |
Switching Voltage | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |