6-103945-1 | ||
---|---|---|
DigiKey Part Number | 6-103945-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-103945-1 | |
Description | CONN PLUG 12P IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Rectangular Plug Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-103945-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
384 | ¥86.09490 | ¥33,060.44 |