583989-4 | ||
---|---|---|
DigiKey Part Number | 583989-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 583989-4 | |
Description | TERM EDGE AMP LF 18-22AWG CRIMP | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 583989-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |