583691-2 | ||
---|---|---|
DigiKey Part Number | 583691-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 583691-2 | |
Description | RET SPG | |
Customer Reference | ||
Detailed Description | Connector Spring, Retainer For Twin Leaf Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Spring, Retainer | |
For Use With/Related Products | Twin Leaf Series | |
Features | - | |
Material | Stainless Steel | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.08000 | ¥23.08 |
10 | ¥20.57400 | ¥205.74 |
25 | ¥20.46920 | ¥511.73 |