583462-1 | ||
---|---|---|
DigiKey Part Number | 583462-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 583462-1 | |
Description | CONN CARDEDGE KEYING PLUG | |
Customer Reference | ||
Detailed Description | Connector Keying Plug (Intercontact) For Modified Fork Contact Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Keying Plug (Intercontact) | |
For Use With/Related Products | Modified Fork Contact Connectors | |
Features | - | |
Material | Nylon | |
Color | Natural | |
Base Product Number |