583204-2 | ||
---|---|---|
DigiKey Part Number | A105481TR-ND - Tape & Reel (TR) A105481CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 583204-2 | |
Description | TERM EDGE AMP LF 22-26AWG CRIMP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Non-Gendered 22-26 AWG Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 583204-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.67000 | ¥6.67 |
10 | ¥6.42300 | ¥64.23 |
25 | ¥6.39320 | ¥159.83 |
50 | ¥6.17860 | ¥308.93 |
100 | ¥5.18030 | ¥518.03 |
250 | ¥4.85644 | ¥1,214.11 |
500 | ¥4.58670 | ¥2,293.35 |
1,000 | ¥4.02021 | ¥4,020.21 |
2,500 | ¥3.80431 | ¥9,510.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥3.33923 | ¥80,141.52 |