5787113-3 | ||
---|---|---|
DigiKey Part Number | 5787113-3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 5787113-3 | |
Description | CONN D-SUB PIN 24-28AWG CRIMP | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 100.0µin (2.54µm) | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |