5749198-1 | ||
---|---|---|
DigiKey Part Number | 17-5749198-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749198-1 | |
Description | CONN | |
Customer Reference | ||
Detailed Description | 120 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5749198-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 120 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |