5749191-1 | ||
---|---|---|
DigiKey Part Number | 5749191-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749191-1 | |
Description | CONN BACKSHELL 28POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 28 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5749191-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 28 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.98000 | ¥121.98 |
10 | ¥110.28100 | ¥1,102.81 |
25 | ¥107.36400 | ¥2,684.10 |
50 | ¥103.27880 | ¥5,163.94 |
100 | ¥95.69330 | ¥9,569.33 |
250 | ¥95.10984 | ¥23,777.46 |
500 | ¥91.60878 | ¥45,804.39 |
1,000 | ¥81.68932 | ¥81,689.32 |