5748271-1 | ||
---|---|---|
DigiKey Part Number | 5748271-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5748271-1 | |
Description | CONN SCREW LOCKS FMALE KIT 4-40 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 5748271-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥22.59300 | ¥225.93 |
100 | ¥20.05530 | ¥2,005.53 |
1,000 | ¥16.48218 | ¥16,482.18 |
5,000 | ¥14.29228 | ¥71,461.40 |