5746613-1 | ||
---|---|---|
DigiKey Part Number | 5746613-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5746613-1 | |
Description | CONN DIP HDR IDC 8POS VERT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5746613-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.85000 | ¥25.85 |
10 | ¥23.04800 | ¥230.48 |
25 | ¥22.93280 | ¥573.32 |
80 | ¥22.69650 | ¥1,815.72 |
288 | ¥20.34493 | ¥5,859.34 |
576 | ¥18.81592 | ¥10,837.97 |
1,152 | ¥16.81677 | ¥19,372.92 |
2,592 | ¥15.52320 | ¥40,236.13 |