5745578-3 | |
---|---|
DigiKey Part Number | A33702-ND |
Manufacturer | |
Manufacturer Product Number | 5745578-3 |
Description | CONN D-SUB LATCH SLIDE 50POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Latch For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5745578-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Latch | |
For Use With/Related Products | AMPLIMITE Series | |
Features | 4-40, Hardware Included | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.77800 | ¥627.78 |
25 | ¥61.11400 | ¥1,527.85 |
50 | ¥58.78980 | ¥2,939.49 |
100 | ¥58.47610 | ¥5,847.61 |