5646492-1 | ||
---|---|---|
DigiKey Part Number | A97822-ND | |
Manufacturer | ||
Manufacturer Product Number | 5646492-1 | |
Description | CONN RECEPT 88POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 88 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5646492-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | F 11 | |
Number of Positions | 88 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.65000 | ¥90.65 |
10 | ¥81.98900 | ¥819.89 |
25 | ¥79.81880 | ¥1,995.47 |
50 | ¥76.78300 | ¥3,839.15 |
100 | ¥71.14260 | ¥7,114.26 |
250 | ¥70.70912 | ¥17,677.28 |
500 | ¥68.10644 | ¥34,053.22 |
1,000 | ¥60.73178 | ¥60,731.78 |