558357-2 | |
---|---|
DigiKey Part Number | A108260-ND |
Manufacturer | |
Manufacturer Product Number | 558357-2 |
Description | FACEPLATE H/M 4PORT WHITE |
Customer Reference | |
Detailed Description | 4 Port Faceplate White Herman Miller |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | Herman Miller | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Icon Wheel | |
For Use With/Related Products | 110 Connect, SL Series | |
Length | 3.765" (95.64mm) | |
Width | 2.365" (60.07mm) | |
Depth | 0.215" (5.47mm) | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - | |
Base Product Number |