558086-4 | |
---|---|
DigiKey Part Number | A108249-ND |
Manufacturer | |
Manufacturer Product Number | 558086-4 |
Description | FACEPLATE DBL GANG 12PORT GRAY |
Customer Reference | |
Detailed Description | 12 Port Faceplate Gray Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | 12 | |
Port Direction | Straight | |
Color | Gray | |
Features | Icon Wheel, Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | 110 Connect, SL Series, MT-RJ Series | |
Length | 4.515" (114.69mm) | |
Width | 4.575" (116.20mm) | |
Depth | 0.587" (14.91mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |