55782-1 | ||
---|---|---|
DigiKey Part Number | A136318-ND | |
Manufacturer | ||
Manufacturer Product Number | 55782-1 | |
Description | CONN TERM RECT TONG 10-12 AWG #8 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 8 Stud | |
Datasheet | Datasheet | |
EDA/CAD Models | 55782-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.039" (0.99mm) | |
Length - Overall | 0.992" (25.20mm) | |
Width - Outer Edges | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.129" (3.28mm) | |
Diameter - Barrel OD | 0.226" (5.74mm) | |
Diameter - Ring ID | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.81200 | ¥58.12 |
500 | ¥4.15426 | ¥2,077.13 |
1,000 | ¥3.64101 | ¥3,641.01 |
5,000 | ¥3.17675 | ¥15,883.75 |
10,000 | ¥3.02432 | ¥30,243.20 |