557502-4 | |
---|---|
DigiKey Part Number | A108241-ND |
Manufacturer | |
Manufacturer Product Number | 557502-4 |
Description | FACEPLATE SINGLE GANG 4PORT GRAY |
Customer Reference | |
Detailed Description | 4, Offset Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4, Offset | |
Port Direction | Straight | |
Color | Gray | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | 110 Connect, SL Series, MT-RJ Series | |
Length | 4.500" (114.30mm) | |
Width | 2.752" (69.90mm) | |
Depth | 0.197" (5.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |