556879-8 | ||
---|---|---|
DigiKey Part Number | A113979-ND | |
Manufacturer | ||
Manufacturer Product Number | 556879-8 | |
Description | CONN HSG PLUG 8POS 11.18MM BLACK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Blade Type Power Housing Connector Plug Black 0.440" (11.18mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 556879-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gendered | |
Number of Positions | 8 | |
Pitch | 0.440" (11.18mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.83000 | ¥115.83 |
10 | ¥104.76600 | ¥1,047.66 |
25 | ¥101.99720 | ¥2,549.93 |
50 | ¥98.11720 | ¥4,905.86 |
100 | ¥90.91080 | ¥9,091.08 |
250 | ¥90.35672 | ¥22,589.18 |
500 | ¥87.03072 | ¥43,515.36 |
1,000 | ¥77.60700 | ¥77,607.00 |