553577-1 | ||
---|---|---|
DigiKey Part Number | 553577-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 553577-1 | |
Description | CABLE ASSY 24POS M-F 26AWG .49M | |
Customer Reference | ||
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 1.64' (500.00mm) Round, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 1.64' (500.00mm) | |
Cable Type | Round, Black | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |