552272-1 | ||
---|---|---|
DigiKey Part Number | A1502-ND | |
Manufacturer | ||
Manufacturer Product Number | 552272-1 | |
Description | CONN PLUG 24POS STR IDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Plug Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 552272-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.70000 | ¥98.70 |
10 | ¥89.24100 | ¥892.41 |
25 | ¥86.88200 | ¥2,172.05 |
100 | ¥77.43840 | ¥7,743.84 |
300 | ¥76.96603 | ¥23,089.81 |
500 | ¥74.13294 | ¥37,066.47 |
1,000 | ¥66.10577 | ¥66,105.77 |