5504022-2 | |
---|---|
DigiKey Part Number | 5504022-2-ND |
Manufacturer | |
Manufacturer Product Number | 5504022-2 |
Description | CONN ADAPTER RCPT ST SIMPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector ST Receptacle To Active Device Board/Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | Active Device | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Board/Panel Mount | |
Housing Material | Zinc | |
Ferrule Material | Polybutylene Terephthalate (PBT) | |
Features | Dust Cap | |
Color | Silver | |
Base Product Number |