5503480-2 | ||
---|---|---|
DigiKey Part Number | 5503480-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 5503480-2 | |
Description | CONN ADAPTER RCPT SC-FC SIMPLEX | |
Customer Reference | ||
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To FC Receptacle Panel Mount, Square Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Brass, Zinc | |
Ferrule Material | Ceramic | |
Features | Dust Cap | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |