5352639-1 | ||
---|---|---|
DigiKey Part Number | 5352639-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5352639-1 | |
Description | CONN HEADER 110POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5352639-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.42000 | ¥93.42 |
11 | ¥84.44455 | ¥928.89 |
33 | ¥82.21303 | ¥2,713.03 |
55 | ¥79.08436 | ¥4,349.64 |
110 | ¥73.27591 | ¥8,060.35 |
253 | ¥72.82925 | ¥18,425.80 |
506 | ¥70.14822 | ¥35,495.00 |
1,001 | ¥62.55261 | ¥62,615.16 |