532404-3 | ||
---|---|---|
DigiKey Part Number | 532404-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 532404-3 | |
Description | CONN PLUG HSG HI DENSITY 96P NAT | |
Customer Reference | ||
Detailed Description | 96 Position Housing for Male Pins Connector Natural Through Hole High Density (HDC, HDI, HPC) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |