531840-1 | ||
---|---|---|
DigiKey Part Number | 531840-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 531840-1 | |
Description | CONN RCPT HSG 30POS 2.54MM | |
Customer Reference | ||
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | Mating Flange | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |