531225-6 | ||
---|---|---|
DigiKey Part Number | 531225-6-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 531225-6 | |
Description | CONN SOCKET 28-32AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 531225-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥3.68425 | ¥55,263.75 |