530553-7 | ||
---|---|---|
DigiKey Part Number | 530553-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 530553-7 | |
Description | CONN SOCKET 22-26AWG GOLD CRIMP | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 22-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |