530213-1 | ||
---|---|---|
DigiKey Part Number | 530213-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 530213-1 | |
Description | CONN LOCKING KEY TWIN LEAF CRIMP | |
Manufacturer Standard Lead Time | 55 Weeks | |
Customer Reference | ||
Detailed Description | Connector Locking Key For Twin Leaf Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Key | |
For Use With/Related Products | Twin Leaf Series | |
Features | - | |
Material | Nylon | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.21122 | ¥26,056.10 |