52950-3 | ||
---|---|---|
DigiKey Part Number | A136235TR-ND - Tape & Reel (TR) A136235CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 52950-3 | |
Description | CONN SPADE TERM 16-22AWG #8 RED | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52950-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.921" (23.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.465" (11.81mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.15360 | ¥153.84 |
50 | ¥6.06840 | ¥303.42 |
100 | ¥5.30320 | ¥530.32 |
250 | ¥5.10492 | ¥1,276.23 |
500 | ¥4.82118 | ¥2,410.59 |
1,000 | ¥4.16895 | ¥4,168.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.01135 | ¥10,028.38 |
5,000 | ¥3.71639 | ¥18,581.95 |
12,500 | ¥3.65039 | ¥45,629.88 |