52937-3 | ||
---|---|---|
DigiKey Part Number | A28181TR-ND - Tape & Reel (TR) A28181CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 52937-3 | |
Description | CONN SPADE TERM 14-16AWG #10 BLU | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52937-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.115" ~ 0.182" (2.92mm ~ 4.62mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥3.17200 | ¥79.30 |
50 | ¥3.10480 | ¥155.24 |
100 | ¥2.65330 | ¥265.33 |
250 | ¥2.38792 | ¥596.98 |
500 | ¥2.25544 | ¥1,127.72 |
1,000 | ¥1.97681 | ¥1,976.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.04208 | ¥8,168.32 |
8,000 | ¥1.83511 | ¥14,680.88 |
12,000 | ¥1.70765 | ¥20,491.80 |