52925-1 | ||
---|---|---|
DigiKey Part Number | A136230TR-ND - Tape & Reel (TR) A136230CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 52925-1 | |
Description | CONN SPADE TERM 22-26AWG #8 YEL | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52925-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.79100 | ¥187.91 |
25 | ¥18.69760 | ¥467.44 |
50 | ¥18.50720 | ¥925.36 |
100 | ¥16.98020 | ¥1,698.02 |
250 | ¥16.88532 | ¥4,221.33 |
500 | ¥15.35886 | ¥7,679.43 |
1,000 | ¥13.73711 | ¥13,737.11 |
2,500 | ¥12.68771 | ¥31,719.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.08453 | ¥65,422.65 |