5223985-5 | ||
---|---|---|
DigiKey Part Number | A101850-ND | |
Manufacturer | ||
Manufacturer Product Number | 5223985-5 | |
Description | CONN KEYED GUIDE PIN 2.20MM 6-32 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin For UPM Series 6-32 Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | 5223985-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | UPM Series | |
Specifications | 6-32 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.13000 | ¥22.13 |
10 | ¥19.72100 | ¥197.21 |
100 | ¥17.81940 | ¥1,781.94 |
1,000 | ¥14.41600 | ¥14,416.00 |
5,000 | ¥12.71412 | ¥63,570.60 |