5223955-2 | ||
---|---|---|
DigiKey Part Number | A97882-ND | |
Manufacturer | ||
Manufacturer Product Number | 5223955-2 | |
Description | CONN RCPT BLADE PWR 3POS PCB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 5223955-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 48V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥47.21200 | ¥472.12 |
25 | ¥45.97880 | ¥1,149.47 |
50 | ¥44.98880 | ¥2,249.44 |
100 | ¥42.27080 | ¥4,227.08 |
250 | ¥42.02332 | ¥10,505.83 |
500 | ¥39.30406 | ¥19,652.03 |
1,000 | ¥35.10169 | ¥35,101.69 |
2,500 | ¥32.62976 | ¥81,574.40 |