5207953-2 | ||
---|---|---|
DigiKey Part Number | 5207953-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 5207953-2 | |
Description | CONN SCREW LOCK FEMALE 4-40 ZINC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDE, HDF, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5207953-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.66800 | ¥46.68 |
25 | ¥4.65200 | ¥116.30 |
50 | ¥4.53440 | ¥226.72 |
100 | ¥3.88910 | ¥388.91 |
250 | ¥3.51816 | ¥879.54 |
500 | ¥3.32264 | ¥1,661.32 |
1,000 | ¥2.91220 | ¥2,912.20 |
3,000 | ¥2.87313 | ¥8,619.39 |