5206514-4 | ||
---|---|---|
DigiKey Part Number | A130881-ND | |
Manufacturer | ||
Manufacturer Product Number | 5206514-4 | |
Description | CONN D-SUB LOCKING POST ASSEM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5206514-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.300" (7.62mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.43000 | ¥81.43 |
10 | ¥70.98500 | ¥709.85 |
25 | ¥69.11680 | ¥1,727.92 |
50 | ¥67.25000 | ¥3,362.50 |
100 | ¥63.14020 | ¥6,314.02 |
250 | ¥62.76632 | ¥15,691.58 |
500 | ¥59.03014 | ¥29,515.07 |
1,000 | ¥52.67873 | ¥52,678.73 |