5175475-1 | ||
---|---|---|
DigiKey Part Number | 5175475-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5175475-1 | |
Description | CONN BTB HD RCPT 20P VERT SOLDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Receptacle Connector Board to Board, High Density Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5175475-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.94000 | ¥80.94 |
10 | ¥70.57600 | ¥705.76 |
25 | ¥68.71880 | ¥1,717.97 |
200 | ¥62.77440 | ¥12,554.88 |
400 | ¥62.40315 | ¥24,961.26 |
600 | ¥58.68877 | ¥35,213.26 |
1,000 | ¥52.37408 | ¥52,374.08 |