5145300-1 | ||
---|---|---|
DigiKey Part Number | 5145300-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5145300-1 | |
Description | CONN SMART CARD PUSH-PULL R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5145300-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,368 | ¥31.06971 | ¥135,712.49 |