5111595-4 | ||
---|---|---|
DigiKey Part Number | A115280-ND | |
Manufacturer | ||
Manufacturer Product Number | 5111595-4 | |
Description | CONN IDC 20POS VERT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Ribbon Cable Connector Black IDC Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5111595-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.075" (1.91mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.64000 | ¥92.64 |
10 | ¥83.77200 | ¥837.72 |
25 | ¥81.55640 | ¥2,038.91 |
126 | ¥72.69143 | ¥9,159.12 |
252 | ¥72.24821 | ¥18,206.55 |
504 | ¥69.58877 | ¥35,072.74 |
1,008 | ¥62.05367 | ¥62,550.10 |