50334 | ||
---|---|---|
DigiKey Part Number | A27000-ND | |
Manufacturer | ||
Manufacturer Product Number | 50334 | |
Description | CONN RING CIRC 22-26AWG #2 CRIMP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.419" (10.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.97100 | ¥79.71 |
100 | ¥6.56500 | ¥656.50 |
1,000 | ¥5.16072 | ¥5,160.72 |
5,000 | ¥4.42346 | ¥22,117.30 |
10,000 | ¥4.34490 | ¥43,449.00 |