502750-2 | |
---|---|
DigiKey Part Number | 502750-2-ND |
Manufacturer | |
Manufacturer Product Number | 502750-2 |
Description | CONN COUPLER RCPT ST-ST SIMPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Zinc | |
Ferrule Material | Ceramic | |
Features | Dust Cap | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |