501785-1 | |
---|---|
DigiKey Part Number | 501785-1-ND |
Manufacturer | |
Manufacturer Product Number | 501785-1 |
Description | CRIMP RING FOR OPTIMATE FSD CONN |
Customer Reference | |
Detailed Description | Connector Crimp Ring, Outer For OPTIMATE FSD Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Crimp Ring, Outer | |
For Use With/Related Products | OPTIMATE FSD Connectors | |
Specifications | 0.338" (8.58mm) Inner Dia | |
Material | Copper | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |