501084-1 | |
---|---|
DigiKey Part Number | 501084-1-ND |
Manufacturer | |
Manufacturer Product Number | 501084-1 |
Description | ALIGNMENT RING FOR OPTIMATE DNP |
Customer Reference | |
Detailed Description | Connector Alignment Ring For OPTIMATE DNP Active Mounts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Alignment Ring | |
For Use With/Related Products | OPTIMATE DNP Active Mounts | |
Specifications | - | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |