




5-87456-2 | |
|---|---|
DigiKey Part Number | A3046-ND |
Manufacturer | |
Manufacturer Product Number | 5-87456-2 |
Description | CONN RCPT HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-87456-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.16000 | ¥84.16 |
| 10 | ¥71.50600 | ¥715.06 |
| 25 | ¥67.03080 | ¥1,675.77 |
| 50 | ¥63.82880 | ¥3,191.44 |
| 100 | ¥60.78190 | ¥6,078.19 |
| 250 | ¥56.97812 | ¥14,244.53 |
| 500 | ¥54.26064 | ¥27,130.32 |
| 1,000 | ¥51.67386 | ¥51,673.86 |





















