5-66461-5 | ||
---|---|---|
DigiKey Part Number | A32006-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-66461-5 | |
Description | CONN SOCKET GOLD WIRE WRAP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Wire Wrap Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-66461-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥13.14300 | ¥131.43 |
25 | ¥12.75080 | ¥318.77 |
50 | ¥12.62260 | ¥631.13 |
100 | ¥11.71560 | ¥1,171.56 |
250 | ¥11.52164 | ¥2,880.41 |
500 | ¥10.48596 | ¥5,242.98 |
1,000 | ¥9.38558 | ¥9,385.58 |
2,500 | ¥8.67354 | ¥21,683.85 |