5-583857-5 | ||
---|---|---|
DigiKey Part Number | 5-583857-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-583857-5 | |
Description | TERM EDGE TWIN LF TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Edge Terminal Dummy Contact Pre-Crimped Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-583857-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Dummy Contact | |
Wire Gauge | - | |
Contact Termination | Pre-Crimped | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥2.94603 | ¥147,301.50 |